Part Details for 74479889247 by Wurth Elektronik
Overview of 74479889247 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74479889247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2092
|
Newark | Multilayer Inductor, 4.7Uh, 0.65A, 1008 Rohs Compliant: Yes |Wurth Elektronik 74479889247 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.0700 / $1.7600 | Buy Now |
DISTI #
732-74479889247-ND
|
DigiKey | FIXED IND Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0640 / $1.3400 | Buy Now |
DISTI #
710-74479889247
|
Mouser Electronics | Power Inductors - SMD WE-PMI SMT 1008 4.7 uH IRa.40K = 900mA Isat = 900mA RDC = 400 mOhms RoHS: Compliant | 2985 |
|
$1.0600 / $1.3300 | Buy Now |
DISTI #
4065964
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 4.7UH, 0.65A, 1008 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.7197 / $1.3079 | Buy Now |
DISTI #
4065964RL
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 4.7UH, 0.65A, 1008 RoHS: Compliant Min Qty: 50 Container: Reel | 3000 |
|
$0.7197 / $1.1158 | Buy Now |
DISTI #
4065964RL
|
Farnell | MULTILAYER INDUCTOR, 4.7UH, 0.65A, 1008 RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.6457 / $1.0256 | Buy Now |
DISTI #
4065964
|
Farnell | MULTILAYER INDUCTOR, 4.7UH, 0.65A, 1008 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 3000 |
|
$0.6457 / $1.3666 | Buy Now |
Part Details for 74479889247
74479889247 CAD Models
74479889247 Part Data Attributes:
|
74479889247
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479889247
Wurth Elektronik
WE-PMI Power Multilayer Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |