Part Details for 7448011305 by Wurth Elektronik
Overview of 7448011305 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7448011305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1210
|
Newark | Common Mode Choke, 0.005H, 1.3A, Dc Current Rating:1.3A, Product Range:We-Cmbnc Series, Inductance:5Mh Rohs Compliant: Yes |Wurth Elektronik 7448011305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$9.1400 / $11.3000 | Buy Now |
DISTI #
732-5576-ND
|
DigiKey | CMC 5MH 1.3A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$6.2100 / $10.2000 | Buy Now |
DISTI #
710-7448011305
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 1.3A RoHS: Compliant | 3946 |
|
$6.2200 / $10.2000 | Buy Now |
DISTI #
74D5899
|
Bürklin Elektronik | Common mode choke, vertical, 5 mH, 1.3 A, 7448011305 Min Qty: 1 | 50 |
|
$6.2722 / $10.2981 | Buy Now |
Part Details for 7448011305
7448011305 CAD Models
7448011305 Part Data Attributes:
|
7448011305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448011305
Wurth Elektronik
Single Phase EMI Filter, 250V, 50HzHz, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16 mm | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER | |
Width | 7.5 mm |