Part Details for 7448014501 (ALTERNATE: 8164770) by Wurth Electronics Midcom
Overview of 7448014501 (ALTERNATE: 8164770) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448014501 (ALTERNATE: 8164770)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996541
|
RS | Choke/Filter, Common Mode, WE-CMBNC Type XS Nancrystl 10kHz 4.5A | Wurth Electronics 7448014501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $8.1500 | RFQ |