Part Details for 7448022010 by Wurth Electronics Midcom
Overview of 7448022010 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448022010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020439
|
RS | Choke, common mode, nanocrystalline, 2A, 18mm L x 14mm W x 22mm H, THT | Wurth Electronics 7448022010 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6950 | RFQ |
DISTI #
C1S813800465209
|
Chip1Stop | WE-CMBNC Common Mode Power Line Choke RoHS: Compliant pbFree: Yes Container: Tray | 30 |
|
$6.6100 / $8.4500 | Buy Now |