Part Details for 7448030509 by Wurth Elektronik
Overview of 7448030509 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 7448030509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1217
|
Newark | Common Mode Choke, 0.009H, 5A, Dc Current Rating:5A, Product Range:We-Cmbnc Series, Inductance:9Mh Rohs Compliant: Yes |Wurth Elektronik 7448030509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $14.4800 | Buy Now |
DISTI #
732-5583-ND
|
DigiKey | CMC 9MH 5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1379 In Stock |
|
$8.7200 / $12.9000 | Buy Now |
DISTI #
710-7448030509
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type M Nancrystl 10kHz 5A RoHS: Compliant | 1166 |
|
$8.7100 / $12.9000 | Buy Now |
DISTI #
74D5914
|
Bürklin Elektronik | Common mode choke, vertical, 9 mH, 5 A, 7448030509 Min Qty: 1 | 45 |
|
$8.6862 / $12.8525 | Buy Now |
Part Details for 7448030509
7448030509 CAD Models
7448030509 Part Data Attributes
|
7448030509
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448030509
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 13.5 mm |