-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1220
|
Newark | Common Mode Choke, 0.082H, 2.5A, Dc Current Rating:2.5A, Product Range:We-Cmbnc Series, Inductance:82Mh Rohs Compliant: Yes |Wurth Elektronik 7448040382 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3300 / $14.8300 | Buy Now |
DISTI #
732-5586-ND
|
DigiKey | CMC 82MH 2.5A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
21 In Stock |
|
$9.6700 / $14.0700 | Buy Now |
DISTI #
710-7448040382
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type L Nancrystl 10kHz 2.5A RoHS: Compliant | 6 |
|
$9.4500 / $13.0400 | Buy Now |
DISTI #
74D5917
|
Bürklin Elektronik | Common mode choke, vertical, 82 mH, 2.5 A, 7448040382 Min Qty: 1 | 25 |
|
$9.6126 / $13.9965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448040382
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448040382
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | ENEC-10; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32 mm | |
JESD-609 Code | e2 | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 19 mm |