Part Details for 7448051012 by Wurth Electronics Midcom
Overview of 7448051012 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448051012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996558
|
RS | Common Mode Choke WE-CMBNC 12mH 10A R015 | Wurth Electronics 7448051012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9600 / $17.9400 | RFQ |
DISTI #
C1S813800151865
|
Chip1Stop | Common Mode Chokes Dual 12mH 10kHz 10A 15mOhm DCR Thru-Hole RoHS: Compliant Container: Bulk | 27 |
|
$11.2000 / $14.8000 | Buy Now |