Part Details for 7448051307 by Wurth Elektronik
Overview of 7448051307 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448051307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7448051307-ND
|
DigiKey | WE-CMBNC COMMON MODE POWER LINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$13.1540 / $17.9800 | Buy Now |
DISTI #
710-7448051307
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Size XL 7 mH IR = 13A RDC = 8 mOhms RoHS: Compliant | 0 |
|
$13.1500 / $17.9800 | Order Now |
Part Details for 7448051307
7448051307 CAD Models
7448051307 Part Data Attributes
|
7448051307
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448051307
Wurth Elektronik
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | ENEC-10; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Length | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | CARTON | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Width | 23 mm |