-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5598-ND
|
DigiKey | CMC 4.5MH 18A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1215 In Stock |
|
$12.1800 / $16.6500 | Buy Now |
DISTI #
710-7448051804
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type XL Nancrystl 10kHz 18A RoHS: Compliant | 909 |
|
$12.1700 / $16.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448051804
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448051804
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | ENEC-10; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34 mm | |
Length | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | CARTON | |
Rated Current | 18 A | |
Rated Voltage | 250 V | |
Width | 23 mm |