-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1234
|
Newark | Common Mode Choke, 0.0025H, 25A, Dc Current Rating:25A, Product Range:We-Cmbnc Series, Inductance:2.5Mh Rohs Compliant: Yes |Wurth Elektronik 7448052502 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$15.7000 / $18.8000 | Buy Now |
DISTI #
732-5600-ND
|
DigiKey | CMC 2.5MH 25A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
113 In Stock |
|
$12.1800 / $16.6500 | Buy Now |
DISTI #
710-7448052502
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type XL Nancrystl 10kHz 25A RoHS: Compliant | 684 |
|
$12.1700 / $16.5900 | Buy Now |
DISTI #
74D5931
|
Bürklin Elektronik | Common mode choke, vertical, 2.5 mH, 25 A, 7448052502 Min Qty: 1 | 24 |
|
$12.1493 / $16.5994 | Buy Now |
DISTI #
2431588
|
element14 Asia-Pacific | COMMON MODE CHOKE, 0.0025H, 25A RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$12.8232 / $17.4608 | Buy Now |
DISTI #
2431588
|
Farnell | COMMON MODE CHOKE, 0.0025H, 25A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 27 |
|
$11.3882 / $16.6434 | Buy Now |
|
LCSC | 2.5mH10kHz 2.2m 2 Plugin-4P36x23mm Common Mode Filters ROHS | 24 |
|
$12.4544 / $15.0589 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448052502
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448052502
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | ENEC-10; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34 mm | |
Length | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | CARTON | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Width | 23 mm |