-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1241
|
Newark | Common Mode Choke, 0.005H, 21A, Dc Current Rating:21A, Product Range:We-Cmbnc Series, Inductance:5Mh Rohs Compliant: Yes |Wurth Elektronik 7448062105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$27.8800 / $29.8900 | Buy Now |
DISTI #
732-5607-ND
|
DigiKey | CMC 5MH 21A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$21.4901 / $25.8000 | Buy Now |
DISTI #
710-7448062105
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 21A RoHS: Compliant | 1152 |
|
$21.4800 / $25.8000 | Buy Now |
DISTI #
74020438
|
RS | Choke, common mode, nanocrystalline, 21A, 46mm L x 27mm W x 46mm H, THT | Wurth Elektronik 7448062105 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448062105
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448062105
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | ENEC-10; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 46 mm | |
Length | 46 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; CARTON | |
Rated Current | 21 A | |
Rated Voltage | 250 V | |
Width | 27 mm |