-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8223
|
Newark | Common Mode Power Line Choke, 1.1Mh, 18A Rohs Compliant: Yes |Wurth Elektronik 744833011180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $23.1800 | Buy Now |
DISTI #
732-13596-ND
|
DigiKey | CMC 1.1MH 18A 3LN TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
121 In Stock |
|
$12.4500 / $20.7500 | Buy Now |
DISTI #
710-744833011180
|
Mouser Electronics | Common Mode Chokes / Filters WE-TPB 1.1mH 18A 7mOhms RoHS: Compliant | 28 |
|
$12.3500 / $18.2600 | Buy Now |
DISTI #
3221512
|
element14 Asia-Pacific | COMMON MODE POWER LINE CHOKE, 1.1MH, 18A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9605 / $19.1619 | Buy Now |
DISTI #
3221512
|
Farnell | COMMON MODE POWER LINE CHOKE, 1.1MH, 18A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$13.7460 / $23.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744833011180
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744833011180
Wurth Elektronik
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Diameter | 47 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 39 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 18 A | |
Rated Voltage | 500 V |