Part Details for 744835090095 by Wurth Elektronik
Overview of 744835090095 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 744835090095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9209
|
Newark | Choke, Common Mode, 9Mh, 9.5A, Rad, Inductance:9Mh, Rated Current:9.5A, Product Range:Tpbhv Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744835090095 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.7300 / $45.7000 | Buy Now |
DISTI #
732-744835090095-ND
|
DigiKey | CMC 9MH 9.5A 3LN TH Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.7000 / $38.1900 | Buy Now |
DISTI #
710-744835090095
|
Mouser Electronics | Common Mode Chokes / Filters WE-TPBHV 9.5A 47mOhm 9mH Pwr Line Chke RoHS: Compliant | 2 |
|
$32.4500 / $38.1900 | Buy Now |
Part Details for 744835090095
744835090095 CAD Models
744835090095 Part Data Attributes
|
744835090095
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744835090095
Wurth Elektronik
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Diameter | 70 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 39 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 9.5 A | |
Rated Voltage | 760 V |