744835150072
Wurth Elektronik
Description: Three Phase EMI Filter,

Overview of 744835150072 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 744835150072 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK6346
Newark Common Mode Choke, 15000Uh, 7.2A Rohs Compliant: Yes |Wurth Elektronik 744835150072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 24
  • 1 $45.5700
  • 5 $44.7500
  • 10 $43.9300
  • 25 $43.1100
  • 50 $42.5000
  • 100 $41.8900
$41.8900 / $45.5700 Buy Now
DISTI # 732-10859-ND
DigiKey CMC 15MH 7.2A 3LN TH Min Qty: 1 Lead time: 16 Weeks Container: Tray 3
In Stock
  • 1 $38.1900
  • 10 $33.9400
  • 48 $31.8200
  • 120 $29.7000
$29.7000 / $38.1900 Buy Now
DISTI # 710-744835150072
Mouser Electronics Common Mode Chokes / Filters WE-TPBHV 7.2A 85mOhm 15mH Pwr Line Chke RoHS: Compliant 0
  • 1 $38.1900
  • 12 $35.8200
  • 54 $34.6500
  • 102 $33.4700
$33.4700 / $38.1900 Order Now

CAD Models for 744835150072 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744835150072 by Wurth Elektronik

744835150072
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
Diameter
70 mm
Filter Type
THREE PHASE EMI FILTER
Height
39 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50Hz Hz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Rated Current
7.2 A
Rated Voltage
760 V
Want to compare parts?
  1. 744835150072
    Wurth Elektronik
    Three Phase EMI Filter,
    VS

Related Parts for 744835150072

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744835150072 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744835150072 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744835150072 would you like to use for your alert(s)?
  • Please alert me when 744835150072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744835150072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744835150072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744835150072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744835150072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744835150072 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: