Part Details for 744844471 by Wurth Elektronik
Overview of 744844471 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 744844471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0296
|
Newark | Filter, Common Mode, 470Uh, 9A, Inductance:470Μh, Rated Current:9A, Product Range:We-Exb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 744844471 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.1700 / $13.6600 | Buy Now |
DISTI #
732-7145-ND
|
DigiKey | CMC 470UH 9A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
18 In Stock |
|
$7.7800 / $13.1300 | Buy Now |
DISTI #
710-744844471
|
Mouser Electronics | Common Mode Chokes / Filters WE-ExB Power Typ L 470uH 9A 16mOhms RoHS: Compliant | 67 |
|
$7.7800 / $13.1300 | Buy Now |
DISTI #
2493128
|
element14 Asia-Pacific | FILTER, COMMON MODE, 470UH, 9A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$10.3415 / $13.9044 | Buy Now |
DISTI #
2493128
|
Farnell | FILTER, COMMON MODE, 470UH, 9A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 12 |
|
$9.8140 / $12.5840 | Buy Now |
Part Details for 744844471
744844471 CAD Models
744844471 Part Data Attributes:
|
744844471
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744844471
Wurth Elektronik
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Width | 18.5 mm |