-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CFWI Coupled Flatwire Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4445
|
Newark | Inductor, Coupled, 2.9Uh, 17A, 20%, Product Range:We-Cfwi Series, Inductance, Parallel:2.9Μh, Rms Current, Parallel:17A, Saturation Current, Parallel:29A, Dc Resistance Max, Parallel:0.0056Ohm, Product Length:13.2Mm, Inductance:2.9Μhrohs Compliant: Yes |Wurth Elektronik 74485540290 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0600 / $7.9000 | Buy Now |
DISTI #
732-4563-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 2.9UH SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
275 In Stock |
|
$4.7300 / $6.9700 | Buy Now |
DISTI #
710-74485540290
|
Mouser Electronics | Coupled Inductors WE-CFWI Cpld Flatwr 2.90uH 17A 5.6mOhm RoHS: Compliant | 208 |
|
$4.7300 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74485540290
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74485540290
Wurth Elektronik
WE-CFWI Coupled Flatwire Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |