-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 250V, 50Hz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9389
|
Newark | Common Mode Choke, 10Mh, 1.7A, 250Vac Rohs Compliant: Yes |Wurth Elektronik 744869161103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1400 / $3.2700 | Buy Now |
DISTI #
732-744869161103-ND
|
DigiKey | CMC 10MH 1.7A 2LN TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
37 In Stock |
|
$1.7790 / $2.7900 | Buy Now |
DISTI #
710-744869161103
|
Mouser Electronics | Common Mode Chokes / Filters WE-FCLP 10mH 1.7A 330mOhms RoHS: Compliant | 91 |
|
$1.7700 / $2.8500 | Buy Now |
DISTI #
3780907
|
element14 Asia-Pacific | COMMON MODE CHOKE, 10MH, 1.7A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8678 / $3.0122 | Buy Now |
DISTI #
3780907
|
Farnell | COMMON MODE CHOKE, 10MH, 1.7A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$1.9412 / $3.2436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744869161103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744869161103
Wurth Elektronik
Data Line Filter, 250V, 50Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 1500 V | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50 Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 1.7 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |