744877330
Wurth Elektronik
Description: WE-DD SMD Shielded Coupled Inductor

Overview of 744877330 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 744877330 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK2104
Newark Coupled Inductor, 33Uh, 0.5 Ohm, 1.5A Rohs Compliant: Yes |Wurth Elektronik 744877330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1019
  • 1 $3.4100
  • 10 $3.2000
  • 25 $3.1100
  • 50 $3.0200
  • 100 $2.8400
$2.8400 / $3.4100 Buy Now
DISTI # 732-744877330CT-ND
DigiKey WE-DD SMT SHIELDED COUPLED INDUC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 994
In Stock
  • 1 $3.0300
  • 10 $2.8310
  • 50 $2.6450
  • 100 $2.4780
  • 1,000 $2.2520
$2.2520 / $3.0300 Buy Now
DISTI # 710-744877330
Mouser Electronics Coupled Inductors WE-DD SMT Shielded Coupled Type M 2 x 33 uH IN=0.7 A RDC=0.5 Ohm RoHS: Compliant 0
  • 1,000 $2.2500
$2.2500 Order Now

CAD Models for 744877330 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744877330 by Wurth Elektronik

744877330
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
2929
Construction
Rectangular
DC Resistance
0.5 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.8 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.7 A
Self Resonance Frequency
8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. 744877330
    Wurth Elektronik
    WE-DD SMD Shielded Coupled Inductor
    VS

Related Parts for 744877330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744877330 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744877330 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744877330 would you like to use for your alert(s)?
  • Please alert me when 744877330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744877330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744877330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744877330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744877330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744877330 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: