-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-DPC HV SMD Dual Powerchoke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1331
|
Newark | Powerchoke, 4.7Uh, 1.6A, 30%, Dual, Smd, Product Range:We-Dpc Series, Inductance, Parallel:4.7µh, Rms Current - Parallel:1.6A, Saturation Current - Parallel:1.9A, Coupled Inductor Case:5.2Mm X 5.2Mm X 3.1Mm, Dc Resistance Max - Rohs Compliant: Yes |Wurth Elektronik 7448841047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $3.0800 | Buy Now |
DISTI #
710-7448841047
|
Mouser Electronics | Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms RoHS: Compliant | 1955 |
|
$1.6200 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7448841047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448841047
Wurth Elektronik
WE-DPC HV SMD Dual Powerchoke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |