Part Details for 74488540250 by Wurth Elektronik
Overview of 74488540250 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74488540250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3895
|
Newark | Inductor, 25Uh, 1.5A, 20%, Smd, Product Range:We-Ehpi Series, Inductance, Parallel:25µh, Rms Current, Parallel:1.5A, Saturation Current, Parallel:700Ma, Dc Resistance Max, Parallel:0.24Ohm, Product Length:6Mm, Product Width:6Mm Rohs Compliant: Yes |Wurth Elektronik 74488540250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$3.5700 / $4.4200 | Buy Now |
DISTI #
732-4244-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 25UH SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1648 In Stock |
|
$2.8200 / $3.8000 | Buy Now |
DISTI #
710-74488540250
|
Mouser Electronics | Coupled Inductors WE-EHPI Energy Hvstg 25uH 1.5A 42Ohm RoHS: Compliant | 1057 |
|
$2.8100 / $3.8000 | Buy Now |
Part Details for 74488540250
74488540250 CAD Models
74488540250 Part Data Attributes
|
74488540250
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74488540250
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 48 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |