Part Details for 7448990150 by Wurth Elektronik
Overview of 7448990150 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7448990150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8122
|
Newark | Inductor, 15Uh, 3.9A, 20%, Coupled, Product Range:We-Mcri Series, Inductance, Parallel:15Μh, Rms Current - Parallel:3.9A, Saturation Current - Parallel:9.5A, Coupled Inductor Case:11.5Mm X 10Mm X 9Mm, Dc Resistance Max - Rohs Compliant: Yes |Wurth Elektronik 7448990150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$3.7100 / $5.3100 | Buy Now |
DISTI #
732-11674-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 15UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$3.0600 / $4.6400 | Buy Now |
DISTI #
710-7448990150
|
Mouser Electronics | Coupled Inductors WE-MCRI 1090 15uH 20% 3.9A 87mOhm RoHS: Compliant | 135 |
|
$3.0500 / $4.6000 | Buy Now |
Part Details for 7448990150
7448990150 CAD Models
7448990150 Part Data Attributes
|
7448990150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7448990150
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.9 A | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |