Part Details for 744900019 by Wurth Elektronik
Overview of 744900019 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744900019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2815
|
Newark | Thinfilm Inductor, 1.9Nh, 0.2A, 0201 Rohs Compliant: Yes |Wurth Elektronik 744900019 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
732-7347-1-ND
|
DigiKey | FIXED IND 1.9NH 200MA 550MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.1130 / $0.2400 | Buy Now |
DISTI #
710-744900019
|
Mouser Electronics | RF Inductors - SMD WE-TCI Thinfilm 0201 1.9nH 0.2nH 0.55Ohms RoHS: Compliant | 0 |
|
$0.1130 | Order Now |
Part Details for 744900019
744900019 CAD Models
744900019 Part Data Attributes
|
744900019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744900019
Wurth Elektronik
WE-TCI Thinfilm Chip Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |