Part Details for 744912156G by Wurth Elektronik
Overview of 744912156G by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744912156G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2125
|
Newark | Air Core Inductor, 56Nh, 0.0062 Ohm, 3A Rohs Compliant: Yes |Wurth Elektronik 744912156G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$1.3100 / $1.5800 | Buy Now |
DISTI #
732-744912156GCT-ND
|
DigiKey | WE-CAIR AIR COIL SIZE 4248, L = Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.9470 / $1.4200 | Buy Now |
DISTI #
710-744912156G
|
Mouser Electronics | RF Inductors - SMD WE-CAIR 4248 56 nH 2 % IRmax = 3A RoHS: Compliant | 0 |
|
$0.9470 / $1.4200 | Order Now |
Part Details for 744912156G
744912156G CAD Models
744912156G Part Data Attributes
|
744912156G
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744912156G
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1915 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0062 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 744912156G
This table gives cross-reference parts and alternative options found for 744912156G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744912156G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLAC293AZ0G56NLB | General Purpose Inductor, 0.056uH, 2%, 1 Element, Air-Core, SMD, 1915, CHIP | Walsin Technology Corporation | 744912156G vs WLAC293AZ0G56NLB |