Part Details for 744913112 by Wurth Elektronik
Overview of 744913112 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 744913112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2825
|
Newark | Aircore Inductor, 12.5Nh, 4A Rohs Compliant: Yes |Wurth Elektronik 744913112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$0.7730 / $1.0100 | Buy Now |
DISTI #
732-7282-1-ND
|
DigiKey | FIXED IND 12.5NH 4A 3.4 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
277 In Stock |
|
$0.5740 / $0.9100 | Buy Now |
DISTI #
710-744913112
|
Mouser Electronics | RF Inductors - SMD WE-CAIR AirCoil 12.5nH 4A 5% 150MHz AEC-Q200 RoHS: Compliant | 332 |
|
$0.5730 / $0.9200 | Buy Now |
Part Details for 744913112
744913112 CAD Models
744913112 Part Data Attributes
|
744913112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744913112
Wurth Elektronik
WE-CAIR Air coil
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 137 | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 744913112
This table gives cross-reference parts and alternative options found for 744913112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744913112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A04T-5 | General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD | Coilcraft Inc | 744913112 vs A04T-5 |
A04TJ | General Purpose Inductor, 0.0125uH, 5%, 1 Element, Air-Core, SMD, 1412 | Coilcraft Inc | 744913112 vs A04TJ |
NLA0403J12N5TRF | General Purpose Inductor, 0.0125uH, 5%, Air-Core, 1417, | NIC Components Corp | 744913112 vs NLA0403J12N5TRF |