There are no models available for this part yet.
Overview of 7449150046 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 7449150046 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-11519-1-ND
|
DigiKey | FIXED IND 46.5NH 28A 1.62MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
730 In Stock |
|
$0.9630 / $1.6000 | Buy Now | |
DISTI #
710-7449150046
|
Mouser Electronics | RF Inductors - SMD WE-ACHC HC Coil 1010 46.5nH 28A 1.62mOhm RoHS: Compliant | 1003 |
|
$0.9580 / $1.6000 | Buy Now |
CAD Models for 7449150046 by Wurth Elektronik
Part Data Attributes for 7449150046 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|