Part Details for 7449150079 by Wurth Elektronik
Overview of 7449150079 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7449150079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1341
|
Newark | Inductor, 79Nh, 422Mhz, 23A, 20% Rohs Compliant: Yes |Wurth Elektronik 7449150079 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
732-11520-1-ND
|
DigiKey | FIXED IND 79NH 23A 2.11 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9630 / $1.3100 | Buy Now |
DISTI #
710-7449150079
|
Mouser Electronics | RF Inductors - SMD WE-ACHC HC Coil 1010 79nH 184A 2.11mOhms RoHS: Compliant | 265 |
|
$0.9630 / $1.6400 | Buy Now |
Part Details for 7449150079
7449150079 CAD Models
7449150079 Part Data Attributes
|
7449150079
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7449150079
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |