There are no models available for this part yet.
Overview of 7449152042 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 7449152042 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-11524-1-ND
|
DigiKey | FIXED IND 42NH 34A 0.77 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163 In Stock |
|
$1.5760 / $2.6200 | Buy Now | |
DISTI #
710-7449152042
|
Mouser Electronics | RF Inductors - SMD WE-ACHC HC Coil 1212 42nH 240A .77mOhms RoHS: Compliant | 344 |
|
$1.5700 / $2.6300 | Buy Now | |
Bristol Electronics | 375 |
|
RFQ | ||||
Quest Components | 300 |
|
$2.3236 / $3.7680 | Buy Now |
CAD Models for 7449152042 by Wurth Elektronik
Part Data Attributes for 7449152042 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|