Part Details for 7449152111 by Wurth Elektronik
Overview of 7449152111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7449152111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1348
|
Newark | Inductor, 117Nh, 345Mhz, 32A, 20% Rohs Compliant: Yes |Wurth Elektronik 7449152111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $3.3300 | Buy Now |
DISTI #
732-11527-1-ND
|
DigiKey | FIXED IND 117NH 32A 1.43MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$1.5760 / $2.6200 | Buy Now |
DISTI #
710-7449152111
|
Mouser Electronics | RF Inductors - SMD WE-ACHC HC Coil 1212 117nH 211A 1.43mOhms RoHS: Compliant | 375 |
|
$1.6600 / $2.9700 | Buy Now |
Part Details for 7449152111
7449152111 CAD Models
7449152111 Part Data Attributes
|
7449152111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7449152111
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4745 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.00143 Ω | |
Inductance-Nom (L) | 0.117 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.3 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 11.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 211 | |
Rated Current-Max | 32 A | |
Self Resonance Frequency | 345 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |