-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2887
|
Newark | Wirewound Inductor, 15Nh, 1.2A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744917115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7040 / $0.8390 | Buy Now |
DISTI #
732-11273-1-ND
|
DigiKey | FIXED IND 15NH 1.2A 78 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 / $0.4860 | Buy Now |
DISTI #
710-744917115
|
Mouser Electronics | RF Inductors - SMD WE-KIHC 0603 15nH 1.2A DCR=78mOhms 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4860 / $0.7700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744917115
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744917115
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 744917115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744917115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-15NXGLU | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917115 vs 0603HP-15NXGLU |
WLCW1608HQG15NPB | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 744917115 vs WLCW1608HQG15NPB |
0603HP-15NXGRU | General Purpose Inductor, | Coilcraft Inc | 744917115 vs 0603HP-15NXGRU |
0603HP-15NXGSW | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 744917115 vs 0603HP-15NXGSW |
NIN-ZJ15NGTR1200F | General Purpose Inductor, | NIC Components Corp | 744917115 vs NIN-ZJ15NGTR1200F |
0603HP-15NXGEU | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 744917115 vs 0603HP-15NXGEU |
0603HP-15NXGTU | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917115 vs 0603HP-15NXGTU |
0603HP-15NXGTW | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917115 vs 0603HP-15NXGTW |
0603HP-15NXGLW | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917115 vs 0603HP-15NXGLW |