Part Details for 744917227 by Wurth Elektronik
Overview of 744917227 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 744917227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2915
|
Newark | Wirewound Inductor, 270Nh, 0.26A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744917227 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.7030 / $0.7860 | Buy Now |
DISTI #
732-11302-1-ND
|
DigiKey | FIXED IND 270NH 260MA 2.25OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$0.4860 / $0.7700 | Buy Now |
DISTI #
710-744917227
|
Mouser Electronics | RF Inductors - SMD WE-KIHC 0603 270nH 260mA DCR=2.25Ohms 2% AEC-Q200 RoHS: Compliant | 2180 |
|
$0.4860 / $0.7200 | Buy Now |
Part Details for 744917227
744917227 CAD Models
744917227 Part Data Attributes:
|
744917227
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744917227
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.25 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.26 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |