Part Details for 744917233 by Wurth Elektronik
Overview of 744917233 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744917233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2917
|
Newark | Wirewound Inductor, 330Nh, 0.18A, 0603 Rohs Compliant: Yes |Wurth Elektronik 744917233 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7040 / $0.8390 | Buy Now |
DISTI #
732-11304-1-ND
|
DigiKey | FIXED IND 330NH 180MA 3.6OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 / $0.4860 | Buy Now |
DISTI #
710-744917233
|
Mouser Electronics | RF Inductors - SMD WE-KIHC 0603 330nH 180mA DCR=3.6Ohms 2% AEC-Q200 RoHS: Compliant | 1474 |
|
$0.4860 / $0.7700 | Buy Now |
Part Details for 744917233
744917233 CAD Models
744917233 Part Data Attributes
|
744917233
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744917233
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 930 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for 744917233
This table gives cross-reference parts and alternative options found for 744917233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744917233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-R33XGTU | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917233 vs 0603HP-R33XGTU |
0603HP-R33XGEW | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 744917233 vs 0603HP-R33XGEW |
0603HP-R33XGSU | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 744917233 vs 0603HP-R33XGSU |
0603HP-R33XGLU | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917233 vs 0603HP-R33XGLU |
0603HP-R33XGRU | General Purpose Inductor, | Coilcraft Inc | 744917233 vs 0603HP-R33XGRU |
0603HP-R33XGSW | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 744917233 vs 0603HP-R33XGSW |
NIN-ZJR33GTR180F | General Purpose Inductor, | NIC Components Corp | 744917233 vs NIN-ZJR33GTR180F |
0603HP-R33XGTW | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 744917233 vs 0603HP-R33XGTW |
0603HP-R33XGRW | General Purpose Inductor, | Coilcraft Inc | 744917233 vs 0603HP-R33XGRW |