There are no models available for this part yet.
Overview of 744918217 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 744918217 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AJ2923
|
Newark | Aircore Inductor, 169Nh, 3A Rohs Compliant: Yes |Wurth Elektronik 744918217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$1.0400 / $1.3700 | Buy Now | |
DISTI #
732-744918217CT-ND
|
DigiKey | FIXED IND 169NH 3A 25 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
769 In Stock |
|
$0.6510 / $1.2300 | Buy Now | |
DISTI #
710-744918217
|
Mouser Electronics | RF Inductors - SMD WE-CAIR Air Coil 169nH 3A AEC-Q200 RoHS: Compliant | 924 |
|
$0.6510 / $1.2300 | Buy Now |
CAD Models for 744918217 by Wurth Elektronik
Part Data Attributes for 744918217 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
4225
|
Construction
|
Rectangular
|
Core Material
|
Air
|
DC Resistance
|
0.025 Ω
|
Inductance-Nom (L)
|
0.169 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.9 mm
|
Package Length
|
10.55 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom)
|
100
|
Rated Current-Max
|
3 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
875 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WIRE
|
Test Frequency
|
50 MHz
|
Tolerance
|
5%
|
Alternate Parts for 744918217
This table gives cross-reference parts and alternative options found for 744918217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744918217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLAC294AZ0JT12LB | General Purpose Inductor, 0.169uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP | Walsin Technology Corporation | 744918217 vs WLAC294AZ0JT12LB |