-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2924
|
Newark | Aircore Inductor, 206Nh, 3A Rohs Compliant: Yes |Wurth Elektronik 744918220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
732-744918220CT-ND
|
DigiKey | FIXED IND 206NH 3A 30 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2320 In Stock |
|
$0.6510 / $1.2300 | Buy Now |
DISTI #
710-744918220
|
Mouser Electronics | RF Inductors - SMD WE-CAIR Air Coil 206nH 3A AEC-Q200 RoHS: Compliant | 1659 |
|
$0.6500 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744918220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744918220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4225 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.206 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.9 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 744918220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744918220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLAC294AZ0JT13LB | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP | Walsin Technology Corporation | 744918220 vs WLAC294AZ0JT13LB |
WQAC294AZ0JT13LB | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4225, CHIP | Walsin Technology Corporation | 744918220 vs WQAC294AZ0JT13LB |