Part Details for 744918238 by Wurth Elektronik
Overview of 744918238 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744918238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2928
|
Newark | Aircore Inductor, 380Nh, 2.5A Rohs Compliant: Yes |Wurth Elektronik 744918238 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
732-744918238CT-ND
|
DigiKey | FIXED IND 380NH 2.5A 50 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$0.6473 / $1.2400 | Buy Now |
DISTI #
710-744918238
|
Mouser Electronics | RF Inductors - SMD WE-CAIR Air Coil 380nH 2.5A AEC-Q200 RoHS: Compliant | 1109 |
|
$0.6510 / $1.2300 | Buy Now |
Part Details for 744918238
744918238 CAD Models
744918238 Part Data Attributes
|
744918238
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744918238
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4225 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.38 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.9 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 590 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |