Part Details for 744918249 by Wurth Elektronik
Overview of 744918249 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 744918249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2930
|
Newark | Aircore Inductor, 491Nh, 2A Rohs Compliant: Yes |Wurth Elektronik 744918249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
732-744918249CT-ND
|
DigiKey | FIXED IND 491NH 2A 65 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
860 In Stock |
|
$0.6510 / $1.2300 | Buy Now |
DISTI #
710-744918249
|
Mouser Electronics | RF Inductors - SMD WE-CAIR Air Coil 491nH 2A AEC-Q200 RoHS: Compliant | 823 |
|
$0.6500 / $1.2300 | Buy Now |
Part Details for 744918249
744918249 CAD Models
744918249 Part Data Attributes
|
744918249
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744918249
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4225 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.491 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.9 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 535 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |