Part Details for 745-0028 by Dialight
Overview of 745-0028 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000307648
|
Sager | Dialight | 0 |
|
Buy Now |
Part Details for 745-0028
745-0028 CAD Models
745-0028 Part Data Attributes
|
745-0028
Dialight
Buy Now
Datasheet
|
Compare Parts:
745-0028
Dialight
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Universal | |
Display Height | 8 mm | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |