Part Details for 745-302 by WAGO Innovative Connections
Overview of 745-302 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2179
|
Newark | Terminal Block, Pcb, 2 Position, 24-10Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Clamp, Rated Current:41A, Colour:Gray Rohs Compliant: Yes |Wago 745-302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.9900 | Buy Now |
DISTI #
2946-745-302-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
503 In Stock |
|
$1.5976 / $3.7100 | Buy Now |
|
Future Electronics | 745 Series 2 Position 7.5 mm PCB Terminal Strip w/ Jumper Slot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 462Box |
|
$1.8800 / $2.1400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant |
73 In Stock |
|
$2.5800 / $4.2200 | Buy Now |
|
Master Electronics | PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant |
73 In Stock |
|
$2.5800 / $4.2200 | Buy Now |
|
New Advantage Corporation | 745 Series 2 Position 7.5 mm PCB Terminal Strip w/ Jumper Slot RoHS: Compliant Min Qty: 1 Package Multiple: 128 | 256 |
|
$1.9600 / $2.1000 | Buy Now |
Part Details for 745-302
745-302 CAD Models
745-302 Part Data Attributes
|
745-302
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-302
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |