Part Details for 745-3252 by WAGO Innovative Connections
Overview of 745-3252 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-3252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-745-3252-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 12.5 mm - 2-pole - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$1.9800 / $2.8400 | Buy Now |
Part Details for 745-3252
745-3252 CAD Models
745-3252 Part Data Attributes
|
745-3252
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-3252
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |