Part Details for 745-3803 by WAGO Innovative Connections
Overview of 745-3803 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |
Price & Stock for 745-3803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4188
|
Newark | Stackable Pcb Terminal Block, 4 Mm , Pin Spacing 5 Mm, 1-Pole, Cage Clamp , 4,00 Mm , Light Gray |Wago 745-3803 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.4000 | Buy Now |
DISTI #
2946-745-3803-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 4 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.5990 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 4,00 mm² - light gray RoHS: Compliant | 0 |
|
$0.7560 / $1.0830 | Buy Now |
Part Details for 745-3803
745-3803 CAD Models
745-3803 Part Data Attributes
|
745-3803
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-3803
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |