Part Details for 745-602/006-000 by WAGO Innovative Connections
Overview of 745-602/006-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745-602/006-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3841
|
Newark | Pcb Terminal Block, 16 Mm , Pin Spacing 15 Mm, 2-Pole, Cage Clamp , Commoning Option, 16,00 Mm , Gray |Wago 745-602/006-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.2800 | Buy Now |
DISTI #
2946-745-602/006-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 16 MM, PIN S Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
|
Future Electronics | 4 Position 15 mm Pitch PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Bag | 0Bag |
|
$5.7700 / $5.9100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 16 mm² - Pin spacing 15 mm - 2-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray RoHS: Compliant | 0 |
|
$3.5200 / $5.0400 | Buy Now |
DISTI #
SMC-745-602/006-000
|
Sensible Micro Corporation | Pcb Terminal Block - 16 Mmâ² - Pin Spacing 15 Mm - 2-Pole - Cage Clampâ® - Commoning Option - 16,00 Mmâ² - Gray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 34 |
|
$3.6963 / $3.9775 | RFQ |
Part Details for 745-602/006-000
745-602/006-000 CAD Models
745-602/006-000 Part Data Attributes
|
745-602/006-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-602/006-000
WAGO Innovative Connections
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 745-602/006-000
This table gives cross-reference parts and alternative options found for 745-602/006-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745-602/006-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745-602/011-016 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/011-016 |
745-602/011-009 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/011-009 |
745-602/006-009 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/006-009 |
745-602/006-016 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/006-016 |
745-602/006-006 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/006-006 |
745-602/006-017 | Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 745-602/006-000 vs 745-602/006-017 |