-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 6mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3873
|
Newark | Stackable Pcb Terminal Block, 6 Mm , Pin Spacing 7.5 Mm, 1-Pole, Cage Clamp , Commoning Option, 6,00 Mm , Gray |Wago 745-831 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.6100 | Buy Now |
DISTI #
2946-745-831-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 6 Min Qty: 1 Lead time: 12 Weeks Container: Box |
2787 In Stock |
|
$0.7340 / $1.8700 | Buy Now |
|
Future Electronics | 1 Position 24 - 10 AWG 7.5 mm Pin Spacing Modular PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.2100 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant |
1600 On Order |
|
$0.7300 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant |
1050 In Stock |
|
$1.0000 / $1.4300 | Buy Now |
|
Master Electronics | Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray RoHS: Compliant |
1050 In Stock |
|
$1.0000 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745-831
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
745-831
WAGO Innovative Connections
Modular Terminal Block, 10A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |