Part Details for 74513 by Wiha Quality Tools
Overview of 74513 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6437
|
Newark | Standard Bit Torx T8 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74513 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$15.5400 | Buy Now |
DISTI #
431-1365-ND
|
DigiKey | BIT TORX T8 1.97" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
98 In Stock |
|
$1.1700 | Buy Now |
DISTI #
596-74513
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T8 x 50mm - 10 pack RoHS: Compliant | 0 |
|
$11.8800 | Order Now |
|
Onlinecomponents.com | Torx 50mm Long Power Bits with Exact Fit Machined Tips |
4 In Stock |
|
$11.2100 / $25.3000 | Buy Now |
|
Master Electronics | Torx 50mm Long Power Bits with Exact Fit Machined Tips |
4 In Stock |
|
$11.2100 / $25.3000 | Buy Now |
DISTI #
435-201
|
Techni-Tool, Inc. | Wiha 74513 Power Bit, Torx Type, T8 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package | 10 |
|
$13.9900 | Buy Now |
DISTI #
435-201
|
TestEquity LLC | Wiha 74513 Power Bit, Torx Type, T8 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package | 10 |
|
$13.9900 | Buy Now |