-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STXR40AC00-1614BI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3525
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 745141-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2500 / $183.6000 | Buy Now |
DISTI #
745141-000
|
Avnet Americas | AMP745141-000 - Boxed Product (Development Kits) (Alt: 745141-000) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
571-745141-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STXR40AC00-1614BI RoHS: Compliant | 0 |
|
$127.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$119.3600 | Buy Now |
DISTI #
RYCSTXR40AC00-1614BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AC00-1614BI | Americas - 0 in Stock18 On Order |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AC00-1614BI RoHS: Compliant | 0 |
|
$111.9600 / $306.6500 | Buy Now |
DISTI #
RYCSTXR40AC00-1614BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AC00-1614BI | 06 On Order |
|
Buy Now | |
DISTI #
000000000005575010
|
Sager | Circular MIL Spec Strain Reliefs & Adapters STXR40AC00-1614BI Min Qty: 1 | 0 |
|
$107.5900 / $150.3900 | Buy Now |
|
Master Electronics | STXR40AC00-1614BI RoHS: Compliant | 0 |
|
$111.9600 / $306.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745141-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745141-000
TE Connectivity
STXR40AC00-1614BI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |