Part Details for 745171-5 by TE Connectivity
Overview of 745171-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 745171-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 193 |
|
$4.0145 / $6.5100 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 66 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 65 |
|
$3.7180 / $8.5800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 61 |
|
$4.6200 / $9.9000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 19 |
|
$12.9017 / $15.6913 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 11 |
|
$6.2920 / $8.5800 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.185 - 0.320 Cable, #4-40 | 8 |
|
$4.0650 / $8.1300 | Buy Now |
Part Details for 745171-5
745171-5 CAD Models
745171-5 Part Data Attributes
|
745171-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745171-5
TE Connectivity
Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.32 inch | |
Cable Entry-Min | 0.185 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |