Part Details for 745172-2 by TE Connectivity
Overview of 745172-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 745172-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.300 Cable, #4-40 | 122 |
|
$9.8000 / $12.6000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.300 Cable, #4-40 | 52 |
|
$4.0950 / $9.4500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.300 Cable, #4-40 | 43 |
|
$4.0950 / $9.4500 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.300 Cable, #4-40 | 6 |
|
$16.2182 / $18.2455 | Buy Now |
Part Details for 745172-2
745172-2 CAD Models
745172-2 Part Data Attributes
|
745172-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745172-2
TE Connectivity
Connector Accessory, 0.3in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |