Part Details for 745174-1 by TE Connectivity
Overview of 745174-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745174-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.650 Cable, #4-40 | 97 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.650 Cable, #4-40 | 4 |
|
$4.7850 / $9.5700 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.650 Cable, #4-40 | 3 |
|
$11.1773 / $11.9756 | Buy Now |
Part Details for 745174-1
745174-1 CAD Models
745174-1 Part Data Attributes
|
745174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745174-1
TE Connectivity
Connector Accessory, 0.65in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.65 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |