Part Details for 745174-3 by TE Connectivity
Overview of 745174-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 745174-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 180° 4 Shell Size Bright Nickel Over Copper Zinc Alloy Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.500 Cable, #4-40 | 209 |
|
$5.9850 / $14.9625 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.500 Cable, #4-40 | 79 |
|
$9.2269 / $14.9625 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.500 Cable, #4-40 | 35 |
|
$11.8400 / $14.4000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.500 Cable, #4-40 | 18 |
|
$16.9919 / $20.6658 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.500 Cable, #4-40 | 8 |
|
$9.9750 / $14.9625 | Buy Now |
Part Details for 745174-3
745174-3 CAD Models
745174-3 Part Data Attributes
|
745174-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745174-3
TE Connectivity
Connector Accessory, 0.5in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |