Part Details for 745174-4 by TE Connectivity
Overview of 745174-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 745174-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.425 Cable, #4-40 | 80 |
|
$5.3650 / $8.7000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.425 Cable, #4-40 | 69 |
|
$13.3200 / $16.2000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.425 Cable, #4-40 | 22 |
|
$5.8000 / $8.7000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.425 Cable, #4-40 | 6 |
|
$4.3500 / $8.7000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.425 Cable, #4-40 | 4 |
|
$15.6778 / $16.7976 | Buy Now |
Part Details for 745174-4
745174-4 CAD Models
745174-4 Part Data Attributes
|
745174-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745174-4
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, ZINC, 0.425in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.425 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |