Part Details for 745175-1 by TE Connectivity
Overview of 745175-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745175-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Clamp 180° 5 Shell Size Bright Nickel Over Copper Zinc Alloy Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 6 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 1 |
|
$10.0524 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 23 |
|
$10.5000 / $11.8125 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 16 |
|
$10.5000 / $11.8125 | Buy Now |
|
Quest Components | Shielded Backshell, D-sub, 0.000 - 0.750 Cable, #4-40 | 4 |
|
$14.7000 / $15.7500 | Buy Now |
Part Details for 745175-1
745175-1 CAD Models
745175-1 Part Data Attributes:
|
745175-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745175-1
TE Connectivity
Connector Accessory, 0.75in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.75 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |