Part Details for 745175-2 by TE Connectivity
Overview of 745175-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 745175-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, 0.675IN MAX CABLE DIA, BACKSHELL, ZINC | 689 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.675IN MAX CABLE DIA, BACKSHELL, ZINC | 20 |
|
$11.5200 / $12.9600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.675IN MAX CABLE DIA, BACKSHELL, ZINC | 20 |
|
$11.5200 / $12.9600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.675IN MAX CABLE DIA, BACKSHELL, ZINC | 20 |
|
$11.7420 / $14.2808 | Buy Now |
Part Details for 745175-2
745175-2 CAD Models
745175-2 Part Data Attributes
|
745175-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745175-2
TE Connectivity
Connector Accessory, 0.675in Max Cable Dia, Backshell, Zinc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | JACKSCREW, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.675 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC |